- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BA2-B0-24-615-1BA-CG
BA2-B0-24-615-1BA-CG
Carling Technologies
Circuit Breaker Hydraulic Magnetic 2Pole 15A 120VAC/240VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 15A 120VAC/240VAC
Search Keywords: BA2B0246151BACG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:BA2-B0-24-615-1BA-CG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$74.89
5
$66.82
10
$64.83
30
$59.50
50
$59.35
100
$46.33
250 +
$45.72
Click for Quote
Log in
to unlock special pricing