- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BA2-B0-24-612-411-D
BA2-B0-24-612-411-D
Carling Technologies
Circuit Breaker 2Pole 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 2Pole 12A
Search Keywords: BA2B024612411D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:BA2-B0-24-612-411-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:12 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$67.16
5
$59.93
10
$58.14
30
$53.36
50
$53.23
100
$41.55
250 +
$41.00
Click for Quote
Log in
to unlock special pricing