- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BA1-B0-52-620-411-D
BA1-B0-52-620-411-D
Carling Technologies
Circuit Breaker 1Pole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 1Pole 20A
Search Keywords: BA1B052620411D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:BA1-B0-52-620-411-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 6/18/26
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$28.666
10
$26.060
30
$24.550
50
$24.200
100
$18.560
250
$18.070
500
$17.830
1,000 +
$17.370
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT