- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BA1-B0-52-615-411-D
BA1-B0-52-615-411-D
Carling Technologies
1-pole - Handle - 15 amp circuit breaker - Screw 10-32 with upturned lugs terminals - UL 1077 Recognized CSA Accepted VDE Ce ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - Handle - 15 amp circuit breaker - Screw 10-32 with upturned lugs terminals - UL 1077 Recognized CSA Accepted VDE Certified to IEC/EN 60934
Search Keywords: BA1B052615411D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:BA1-B0-52-615-411-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$28.083
10
$25.530
30
$24.320
50
$23.760
100
$18.590
250
$17.780
500
$17.170
1,000 +
$16.830
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT