- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BA1-B0-34-620-111-D
Carling Technologies
BA1-B0-34-620-111-D
Circuit Breaker 1Pole 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker 1Pole 20A
Search Keywords: BA1B034620111D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:BA1-B0-34-620-111-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is BA1-B0-34-620-111-D RoHS compliant?
Yes, BA1-B0-34-620-111-D is RoHS compliant.
What is the lead time for BA1-B0-34-620-111-D?
The standard lead time for BA1-B0-34-620-111-D is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 9/28/26
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$23.43
30
$22.32
50
$21.80
100
$17.12
250
$16.37
500
$15.81
1,000 +
$15.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT