- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BA1-B0-26-620-121-D
BA1-B0-26-620-121-D
Carling Technologies
The BA1-B0-26-620-121-D is a single-pole, 20A hydraulic-magnetic circuit breaker with a long time delay for 50/60Hz applicatio ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The BA1-B0-26-620-121-D is a single-pole, 20A hydraulic-magnetic circuit breaker with a long time delay for 50/60Hz applications.
Search Keywords: BA1B026620121D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:BA1-B0-26-620-121-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
44
can ship 9/7/26
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$32.52
30
$30.04
50
$28.03
100
$26.46
250
$25.83
500
$25.77
1,000 +
$25.70
Click for Quote
Log in
to unlock special pricing