- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BA1-B0-24-430-111-D
BA1-B0-24-430-111-D
Carling Technologies
Circuit Breaker 1Pole 3A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 1Pole 3A
Search Keywords: BA1B024430111D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:BA1-B0-24-430-111-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:3 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$17.33
30
$17.07
50
$16.82
100
$13.09
250
$12.93
500
$12.85
1,000 +
$12.69
Click for Quote
Log in
to unlock special pricing