- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BA1-B0-22-425-121-D
BA1-B0-22-425-121-D
Carling Technologies
Circuit Breaker 1Pole 2.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 1Pole 2.5A
Search Keywords: BA1B022425121D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:BA1-B0-22-425-121-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:2.5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10
$21.94
30
$21.28
50
$20.67
100
$15.63
250
$15.21
500
$15.01
1,000 +
$14.62
Click for Quote
Log in
to unlock special pricing