- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BA1-B0-11-610-221-D
BA1-B0-11-610-221-D
Carling Technologies
Circuit Breaker 1Pole 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 1Pole 10A
Search Keywords: BA1B011610221D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:BA1-B0-11-610-221-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
35
can ship 8/27/26
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$33.17
30
$32.45
50
$29.33
100
$28.65
250
$27.97
500
$27.90
1,000 +
$27.83
Click for Quote
Log in
to unlock special pricing