- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BA1-A0-03-650-511-C
BA1-A0-03-650-511-C
Carling Technologies
Circuit Breaker 1Pole 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 1Pole 50A
Search Keywords: BA1A003650511C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:BA1-A0-03-650-511-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:50 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$17.138
10
$15.580
30
$15.340
50
$15.120
100
$11.770
250
$11.620
500
$11.550
1,000 +
$11.410
Click for Quote
Log in
to unlock special pricing