- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AVH1-1B26-RENA
AVH1-1B26-RENA
Carling Technologies
AVH1-1B26-RENA Pushbutton Switch - SPDT - On-Mom - 5A 12VDC - Silver Round, Button, Flush Actuator - Red/Blue LED - Anti-Vanda ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AVH1-1B26-RENA Pushbutton Switch - SPDT - On-Mom - 5A 12VDC - Silver Round, Button, Flush Actuator - Red/Blue LED - Anti-Vandal - Wire Leads - Panel Mount, Front.
Search Keywords: AVH11B26RENA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AVH1-1B26-RENA
-
Alias/AKA:AVH-00000001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Can Ship immediately
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$102.14
3
$101.21
5
$100.47
8
$99.32
10 +
$80.25
Click for Quote
Log in
to unlock special pricing