- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AVH-00000002
AVH-00000002
Carling Technologies
1-pole - (ON)-(ON)-(OFF) - 5A/10A 12VDC not HP rated - Illuminated Stainless Steel Pushbutton - Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - (ON)-(ON)-(OFF) - 5A/10A 12VDC not HP rated - Illuminated Stainless Steel Pushbutton - Wire Leads
Search Keywords: AVH00000002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AVH-00000002
-
Alias/AKA:AVH1-1C36-RAEA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$108.02
5
$106.25
10
$91.63
20
$88.56
50
$82.17
100 +
$78.55
Click for Quote
Log in
to unlock special pricing