- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV1-1B311A-R00
AV1-1B311A-R00
Carling Technologies
Switch Vandal Resistant Pushbutton Maintained NO/NC 10.1A 24VDC Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Vandal Resistant Pushbutton Maintained NO/NC 10.1A 24VDC Quick Connect
Search Keywords: AV11B311AR00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AV1-1B311A-R00
-
Alias/AKA:AVS-00000020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$26.93
5
$25.38
10
$25.31
30
$24.63
50
$23.97
100
$18.18
250 +
$16.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT