- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV1-1A211C-R00
AV1-1A211C-R00
Carling Technologies
Switch Vandal Resistant Pushbutton Momentary NO/NC 10.1A 12VDC Quick Connect
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Vandal Resistant Pushbutton Momentary NO/NC 10.1A 12VDC Quick Connect
Search Keywords: AV11A211CR00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AV1-1A211C-R00
-
Alias/AKA:AVS-00000003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$36.00
5
$32.12
10
$32.04
30
$30.26
50
$28.60
100
$21.70
250 +
$18.88
Click for Quote
Log in
to unlock special pricing