- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV1-1A211A-R00
AV1-1A211A-R00
Carling Technologies
Pushbutton Switch - SPDT - On-Mom - 10A 12VDC - Round, Button, Flush Actuator - 12VAC/DC Red LED - Anti-Vandal - Quick Connect ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pushbutton Switch - SPDT - On-Mom - 10A 12VDC - Round, Button, Flush Actuator - 12VAC/DC Red LED - Anti-Vandal - Quick Connect - Panel Mount, Front.
Search Keywords: AV11A211AR00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AV1-1A211A-R00
-
Alias/AKA:AVS-00000005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
309
Ships today, if you order in
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$42.27
5
$40.87
10
$33.93
30
$32.53
50
$31.11
100
$29.74
250 +
$28.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments