- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AN1-B3-12-630-314-C
AN1-B3-12-630-314-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 30A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 30A 250VAC
Search Keywords: AN1B312630314C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AN1-B3-12-630-314-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Hydraulic Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:1
-
Current Rating:30 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$48.36
6
$35.62
10
$25.65
26
$23.84
50
$21.65
100
$19.03
250 +
$17.61
Click for Quote
Log in
to unlock special pricing