- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AN1-B0-34-475-533-D
Carling Technologies
AN1-B0-34-475-533-D
Circuit Breaker Hydraulic Magnetic 1Pole 7.5A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 7.5A
Search Keywords: AN1B034475533D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AN1-B0-34-475-533-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:7.5 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Frequently Asked Questions
Is AN1-B0-34-475-533-D RoHS compliant?
Yes, AN1-B0-34-475-533-D is RoHS compliant.
What is the lead time for AN1-B0-34-475-533-D?
The standard lead time for AN1-B0-34-475-533-D is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
6 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$34.05
5
$30.61
10
$30.53
30
$28.95
50
$27.48
100
$21.98
250 +
$21.44
Click for Quote
Log in
to unlock special pricing