Image is representational - see manufacturer specifications

Carling Technologies Authorized Distributor

AM2-B0-42-620-201-C

Circuit Breaker Hydraulic Magnetic 2Pole 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 2Pole 20A
Search Keywords: AM2B042620201C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    AM2-B0-42-620-201-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    277,80 VAC|VDC
  • Number of Poles:
    2
  • Current Rating:
    20 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AM2-B0-42-620-201-C RoHS compliant?
Yes, AM2-B0-42-620-201-C is RoHS compliant.
What is the lead time for AM2-B0-42-620-201-C?
The standard lead time for AM2-B0-42-620-201-C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks can ship 10/1/26
Backorder
Price (USD)
Qty
Unit Price
3
$87.89
5
$79.10
8
$69.21
10 +
$67.83
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!