- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM2-B0-34-615-201-C
AM2-B0-34-615-201-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 2Pole 15A 277VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 15A 277VAC/80VDC
Search Keywords: AM2B034615201C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AM2-B0-34-615-201-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:15 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 6/22/26
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$86.02
5
$76.75
10
$74.46
30
$68.34
50
$68.17
100
$53.21
250 +
$52.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT