- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM2-B0-34-475-201-C
AM2-B0-34-475-201-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 2Pole 15A 277VAC 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 15A 277VAC 80VDC
Search Keywords: AM2B034475201C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AM2-B0-34-475-201-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
10
can ship 8/3/26
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$151.17
5
$106.34
10
$98.58
30
$95.46
50
$79.55
100
$74.24
250 +
$74.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT