- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AM1-B0-34-630-201-C
AM1-B0-34-630-201-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 30A
Search Keywords: AM1B034630201C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AM1-B0-34-630-201-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$44.00
5
$39.26
10
$38.09
30
$36.46
50
$34.96
100
$27.97
250 +
$26.87
Click for Quote
Log in
to unlock special pricing