- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AL1-B0-26-650-521-C
AL1-B0-26-650-521-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 50A
Search Keywords: AL1B026650521C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AL1-B0-26-650-521-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$29.15
30
$27.46
50
$27.07
100
$20.77
250
$20.21
500
$19.95
1,000 +
$19.43
Click for Quote
Log in
to unlock special pricing