- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AJ3-B0-24-630-2C1-D
AJ3-B0-24-630-2C1-D
Carling Technologies
A three-pole, 30A, series trip hydraulic-magnetic circuit breaker with a medium time delay for 50/60Hz applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A three-pole, 30A, series trip hydraulic-magnetic circuit breaker with a medium time delay for 50/60Hz applications.
Search Keywords: AJ3B0246302C1D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AJ3-B0-24-630-2C1-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:3
-
Current Rating:30 A
-
Mounting:Panel Mount
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12
can ship 6/24/26
10
can ship 8/17/26
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$115.74
3
$115.45
5
$103.91
8
$90.92
10 +
$89.10
Click for Quote
Log in
to unlock special pricing