- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AJ3-B0-24-475-221-D
AJ3-B0-24-475-221-D
Carling Technologies
Circuit Breaker Hydraulic Magnetic 3Pole 7.5A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 7.5A 250VAC
Search Keywords: AJ3B024475221D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AJ3-B0-24-475-221-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:3
-
Current Rating:7.5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$115.45
5
$103.91
8
$90.92
10 +
$89.10
Click for Quote
Log in
to unlock special pricing