- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AJ2-A0-03-650-5D3-C
AJ2-A0-03-650-5D3-C
Carling Technologies
The AJ2-A0-03-650-5D3-C is a two-pole, 50A switch-only device in a hydraulic-magnetic circuit breaker package designed for DC ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AJ2-A0-03-650-5D3-C is a two-pole, 50A switch-only device in a hydraulic-magnetic circuit breaker package designed for DC and 50/60Hz applications.
Search Keywords: AJ2A0036505D3C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AJ2-A0-03-650-5D3-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:50 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$51.46
5
$48.49
10
$47.76
30
$45.80
50
$45.69
100
$36.18
250 +
$35.95
Click for Quote
Log in
to unlock special pricing