- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AJ2-A0-03-650-521-C
AJ2-A0-03-650-521-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 2Pole 50A 277VAC 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 50A 277VAC 80VDC
Search Keywords: AJ2A003650521C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AJ2-A0-03-650-521-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:50 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$67.25
5
$60.01
10
$58.21
30
$53.43
50
$53.30
100
$41.60
250 +
$41.06
Click for Quote
Log in
to unlock special pricing