- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AG2-B0-24-616-11A-D
Carling Technologies
AG2-B0-24-616-11A-D
Circuit Breaker Hydraulic Magnetic 2Pole 16A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 16A 250VAC
Search Keywords: AG2B02461611AD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AG2-B0-24-616-11A-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:2
-
Current Rating:16 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Frequently Asked Questions
Is AG2-B0-24-616-11A-D RoHS compliant?
Yes, AG2-B0-24-616-11A-D is RoHS compliant.
What is the lead time for AG2-B0-24-616-11A-D?
The standard lead time for AG2-B0-24-616-11A-D is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$78.41
5
$69.97
10
$67.88
30
$62.30
50
$62.14
100
$48.67
250 +
$48.03
Click for Quote
Log in
to unlock special pricing