- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AF3-B0-24-620-112-D
AF3-B0-24-620-112-D
Carling Technologies
The AF3-B0-24-620-112-D is a three-pole, 20A A-Series hydraulic-magnetic circuit breaker with a series trip configuration and ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AF3-B0-24-620-112-D is a three-pole, 20A A-Series hydraulic-magnetic circuit breaker with a series trip configuration and a medium time delay for 50/60Hz applications.
Search Keywords: AF3B024620112D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AF3-B0-24-620-112-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:3
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$171.18
3
$161.67
5
$131.14
8
$130.81
10 +
$111.42
Click for Quote
Log in
to unlock special pricing