- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AF2-B0-34-650-5G3-C
Carling Technologies
AF2-B0-34-650-5G3-C
Circuit Breaker Hydraulic Magnetic 2Pole 50A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 50A
Search Keywords: AF2B0346505G3C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AF2-B0-34-650-5G3-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:50 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Frequently Asked Questions
Is AF2-B0-34-650-5G3-C RoHS compliant?
Yes, AF2-B0-34-650-5G3-C is RoHS compliant.
What is the lead time for AF2-B0-34-650-5G3-C?
The standard lead time for AF2-B0-34-650-5G3-C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$84.81
5
$75.67
10
$73.41
30
$67.38
50
$67.21
100
$52.64
250 +
$51.95
Click for Quote
Log in
to unlock special pricing