- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AF2-B0-14-620-413-D
AF2-B0-14-620-413-D
Carling Technologies
The AF2-B0-14-620-413-D is a two-pole, 20A, series trip hydraulic-magnetic circuit breaker with a medium DC delay.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AF2-B0-14-620-413-D is a two-pole, 20A, series trip hydraulic-magnetic circuit breaker with a medium DC delay.
Search Keywords: AF2B014620413D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AF2-B0-14-620-413-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
6 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$78.11
5
$69.70
10
$67.62
30
$62.06
50
$61.90
100
$48.32
250 +
$47.69
Click for Quote
Log in
to unlock special pricing