- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AF1-B0-46-490-1G1-C
AF1-B0-46-490-1G1-C
Carling Technologies
Circuit Breaker 1Pole 9A 277VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker 1Pole 9A 277VAC/80VDC
Search Keywords: AF1B0464901G1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AF1-B0-46-490-1G1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:9 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$25.553
10
$23.230
30
$22.540
50
$22.390
100
$17.550
250
$17.330
500
$17.220
1,000 +
$17.010
Click for Quote
Log in
to unlock special pricing