- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AF1-B0-42-620-331-C
AF1-B0-42-620-331-C
Carling Technologies
Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 20A, 277VAC/80VDC - Rocker Actuator - I-O/ON-OFF Marking - Screw 8-32 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 20A, 277VAC/80VDC - Rocker Actuator - I-O/ON-OFF Marking - Screw 8-32 (Bus Type) -Panel Mount.
Search Keywords: AF1B042620331C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AF1-B0-42-620-331-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$26.27
5
$24.76
10
$24.70
30
$24.03
50
$23.38
100
$18.71
250 +
$18.47
Click for Quote
Log in
to unlock special pricing