- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AF1-B0-26-617-232-D
Carling Technologies
AF1-B0-26-617-232-D
Circuit Breaker Hydraulic Magnetic 1Pole 17A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 17A
Search Keywords: AF1B026617232D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AF1-B0-26-617-232-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:17 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Frequently Asked Questions
Is AF1-B0-26-617-232-D RoHS compliant?
Yes, AF1-B0-26-617-232-D is RoHS compliant.
What is the lead time for AF1-B0-26-617-232-D?
The standard lead time for AF1-B0-26-617-232-D is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$35.47
5
$31.65
10
$31.57
30
$29.82
50
$28.18
100
$22.62
250 +
$22.02
Click for Quote
Log in
to unlock special pricing