- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AD2-B0-34-450-3B1-C
Carling Technologies
AD2-B0-34-450-3B1-C
Circuit Breaker Hydraulic Magnetic 2Pole 5A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 5A
Search Keywords: AD2B0344503B1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AD2-B0-34-450-3B1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:2
-
Current Rating:5 A
-
Mounting:Panel Mount
Frequently Asked Questions
Is AD2-B0-34-450-3B1-C RoHS compliant?
Yes, AD2-B0-34-450-3B1-C is RoHS compliant.
What is the lead time for AD2-B0-34-450-3B1-C?
The standard lead time for AD2-B0-34-450-3B1-C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
6 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$76.57
5
$68.32
10
$66.28
30
$60.83
50
$60.68
100
$47.37
250 +
$46.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT