- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AD1-B0-34-610-3G3-C
AD1-B0-34-610-3G3-C
Carling Technologies
Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 10A, 277VAC/80VDC - Rocker Actuator - ON-OFF Marking - Screw 8-32 (Bus ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 10A, 277VAC/80VDC - Rocker Actuator - ON-OFF Marking - Screw 8-32 (Bus Type) - Panel Mount.
Search Keywords: AD1B0346103G3C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AD1-B0-34-610-3G3-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$30.53
30
$28.76
50
$28.35
100
$21.75
250
$21.17
500
$20.89
1,000 +
$20.35
Click for Quote
Log in
to unlock special pricing