- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AC3-X0-06-125-341-D
AC3-X0-06-125-341-D
Carling Technologies
Circuit Breaker - Magnetic - Series A - 3 Poles - 277VAC / 80VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Magnetic - Series A - 3 Poles - 277VAC / 80VDC.
Search Keywords: AC3X006125341D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AC3-X0-06-125-341-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$118.61
5
$90.70
10
$62.57
20
$60.89
50
$54.68
100 +
$50.30
Click for Quote
Log in
to unlock special pricing