- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AC2-B0-44-480-113-D
AC2-B0-44-480-113-D
Carling Technologies
Circuit Breaker Hydraulic Magnetic 2Pole 8A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 8A 250VAC
Search Keywords: AC2B044480113D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AC2-B0-44-480-113-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$78.67
5
$70.19
10
$68.10
30
$62.50
50
$62.34
100
$48.67
250 +
$48.03
Click for Quote
Log in
to unlock special pricing