help desk software
Image is representational - see mfr. specs

AC2-B0-34-615-131-D

Carling Technologies

Circuit Breaker 2Pole 15A 277VAC/80VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker 2Pole 15A 277VAC/80VDC
Search Keywords: AC2B034615131D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    AC2-B0-34-615-131-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    N/A
  • Voltage Rating:
    277,80 VAC|VDC
  • Number of Poles:
    2
  • Current Rating:
    15 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
6 Weeks can ship 1/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$50.16
5
$47.27
10
$46.56
30
$44.65
50
$43.98
100
$35.27
250 +
$34.74
Click for Quote
Log in to unlock special pricing