- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AC1-B2-54-485-511-C
AC1-B2-54-485-511-C
Carling Technologies
Circuit Breaker Hydraulic Magnetic 1Pole 8.5A 80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 8.5A 80VDC
Search Keywords: AC1B254485511C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AC1-B2-54-485-511-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:80 VDC
-
Number of Poles:1
-
Current Rating:8.5 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$39.94
5
$35.64
10
$35.55
30
$33.57
50
$31.73
100
$25.38
250 +
$24.71
Click for Quote
Log in
to unlock special pricing