- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AC1-B0-16-630-543-D
AC1-B0-16-630-543-D
Carling Technologies
Circuit Breaker 1Pole 30A 277VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 1Pole 30A 277VAC/80VDC
Search Keywords: AC1B016630543D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AC1-B0-16-630-543-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:30 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$26.532
10
$24.120
30
$23.410
50
$23.250
100
$18.220
250
$17.990
500
$17.880
1,000 +
$17.670
Click for Quote
Log in
to unlock special pricing