- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AB3-B0-24-620-2D1-C
AB3-B0-24-620-2D1-C
Carling Technologies
Circuit Breaker - Magnetic (Hydraulic Delay) - 3 Pole - 20A, 277VAC/80VDC - Lever Actuator - ON-OFF Marking - Screw 8-32, Uptu ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Magnetic (Hydraulic Delay) - 3 Pole - 20A, 277VAC/80VDC - Lever Actuator - ON-OFF Marking - Screw 8-32, Upturned Lugs - Panel Mount.
Search Keywords: AB3B0246202D1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AB3-B0-24-620-2D1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:3
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 7/20/26
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$108.74
3
$108.47
5
$97.62
8
$85.42
10 +
$83.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT