- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AB2-B0-44-630-1D1-C
AB2-B0-44-630-1D1-C
Carling Technologies
Circuit Breaker 2Pole 30A 277VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 2Pole 30A 277VAC/80VDC
Search Keywords: AB2B0446301D1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AB2-B0-44-630-1D1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:30 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4
can ship 5/15/26
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$121.29
5
$83.84
10
$77.13
30
$74.69
50
$62.25
100
$58.09
250 +
$57.95
Click for Quote
Log in
to unlock special pricing