- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AB2-B0-34-630-3B1-I
AB2-B0-34-630-3B1-I
Carling Technologies
Circuit Breaker 2Pole 30A 277VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker 2Pole 30A 277VAC/80VDC
Search Keywords: AB2B0346303B1I
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AB2-B0-34-630-3B1-I
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:30 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$52.64
5
$49.61
10
$48.86
30
$46.86
50
$46.74
100
$37.01
250 +
$36.78
Click for Quote
Log in
to unlock special pricing