- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AB2-B0-26-620-1D1-C
AB2-B0-26-620-1D1-C
Carling Technologies
The AB2-B0-26-620-1D1-C is a two-pole, 20A, series trip hydraulic-magnetic circuit breaker with a long time delay for 50/60Hz ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AB2-B0-26-620-1D1-C is a two-pole, 20A, series trip hydraulic-magnetic circuit breaker with a long time delay for 50/60Hz applications.
Search Keywords: AB2B0266201D1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AB2-B0-26-620-1D1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:20 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$117.03
5
$80.24
10
$70.09
30
$67.87
50
$67.70
100
$67.53
250 +
$67.37
Click for Quote
Log in
to unlock special pricing