- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AB2-B0-24-630-5B1-C
Carling Technologies
AB2-B0-24-630-5B1-C
2-pole - Handle - 30 amp circuit breaker - Screw 10-32 Bus Type terminals - UL 1077 Recognized CSA Accepted
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-pole - Handle - 30 amp circuit breaker - Screw 10-32 Bus Type terminals - UL 1077 Recognized CSA Accepted
Search Keywords: AB2B0246305B1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AB2-B0-24-630-5B1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:30 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Frequently Asked Questions
Is AB2-B0-24-630-5B1-C RoHS compliant?
Yes, AB2-B0-24-630-5B1-C is RoHS compliant.
What is the lead time for AB2-B0-24-630-5B1-C?
The standard lead time for AB2-B0-24-630-5B1-C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$114.51
5
$86.26
10
$80.29
30
$77.76
50
$77.43
100
$76.25
250 +
$76.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT