- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AB2-B0-24-610-1B1-C
AB2-B0-24-610-1B1-C
Carling Technologies
2-pole - Handle - 10 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Recognized CSA Accepted
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-pole - Handle - 10 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Recognized CSA Accepted
Search Keywords: AB2B0246101B1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AB2-B0-24-610-1B1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$62.41
5
$55.69
10
$54.03
30
$49.58
50
$49.46
100
$38.61
250 +
$38.10
Click for Quote
Log in
to unlock special pricing