- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AB2-B0-22-620-3D1-C
AB2-B0-22-620-3D1-C
Carling Technologies
The AB2-B0-22-620-3D1-C is a two-pole, 20A A-Series hydraulic-magnetic circuit breaker with a series trip configuration and a ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AB2-B0-22-620-3D1-C is a two-pole, 20A A-Series hydraulic-magnetic circuit breaker with a series trip configuration and a short time delay for 50/60Hz systems.
Search Keywords: AB2B0226203D1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AB2-B0-22-620-3D1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$49.93
5
$47.06
10
$46.34
30
$44.44
50
$44.33
100
$35.10
250 +
$34.89
Click for Quote
Log in
to unlock special pricing