- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AA3-B0-46-625-3B1-C
AA3-B0-46-625-3B1-C
Carling Technologies
Circuit Breaker 3Pole 25A 277VAC/80VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker 3Pole 25A 277VAC/80VDC
Search Keywords: AA3B0466253B1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AA3-B0-46-625-3B1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:3
-
Current Rating:25 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
2
$118.18
3
$117.88
5
$106.09
8
$92.83
10 +
$90.97
Click for Quote
Log in
to unlock special pricing