- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AA3-B0-24-610-1B1-C
AA3-B0-24-610-1B1-C
Carling Technologies
Circuit Breaker - Magnetic (Hydraulic Delay) - 3 Pole - 10A, 277VAC/80VDC - Lever Actuator - ON-OFF Marking - 0.250" Quick Con ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - Magnetic (Hydraulic Delay) - 3 Pole - 10A, 277VAC/80VDC - Lever Actuator - ON-OFF Marking - 0.250" Quick Connect - Panel Mount.
Search Keywords: AA3B0246101B1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AA3-B0-24-610-1B1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:3
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$76.33
5
$73.38
10
$72.31
20
$70.37
50
$69.47
100 +
$55.58
Click for Quote
Log in
to unlock special pricing