- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AA1-F0-20-210-1B1-C
Carling Technologies
AA1-F0-20-210-1B1-C
1-pole - Handle - 0.1 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Recognized CSA Accepted
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-pole - Handle - 0.1 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Recognized CSA Accepted
Search Keywords: AA1F0202101B1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:AA1-F0-20-210-1B1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:0.1 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Frequently Asked Questions
Is AA1-F0-20-210-1B1-C RoHS compliant?
Yes, AA1-F0-20-210-1B1-C is RoHS compliant.
What is the lead time for AA1-F0-20-210-1B1-C?
The standard lead time for AA1-F0-20-210-1B1-C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$40.48
5
$36.12
10
$36.03
30
$34.02
50
$32.16
100
$25.81
250 +
$25.12
Click for Quote
Log in
to unlock special pricing